Parametric results for: sit9365ac-4b1-25e325.0000... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit9365ac4b125e325000000
Select parts from the table below to compare.
Compare
Compare
SiT9365AC-4B1-25E325.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT9365AC-4B1-25E325.000000X
SiTime Corporation
Check for Price Yes Active 325 MHz 20 % 2.5 V HCSL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 465 ps NO 465 ps 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 YES NICKEL PALLADIUM GOLD 3.3mm x 2.6mm x 0.9mm compliant Clock SITIME CORP
SIT9365AC-4B1-25E325.000000T
SiTime Corporation
Check for Price Yes Active 325 MHz 20 % 2.5 V HCSL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 465 ps NO 465 ps 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 YES NICKEL PALLADIUM GOLD 3.3mm x 2.6mm x 0.9mm compliant Clock SITIME CORP QFN, 6 PIN
SIT9365AC-4B1-25E325.000000Y
SiTime Corporation
Check for Price Yes Active 325 MHz 20 % 2.5 V HCSL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 465 ps NO 465 ps 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 YES NICKEL PALLADIUM GOLD 3.3mm x 2.6mm x 0.9mm compliant Clock SITIME CORP QFN, 6 PIN
SIT9365AC-4B1-25E325.000000
SiTime Corporation
Check for Price Yes Active 325 MHz 20 % 50 OHM 2.5 V HCSL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT 465 ps NO 465 ps 89 mA 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 6 SOLCC6,.1,43 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.9mm compliant Clock SiTime SITIME CORP QFN, 6 PIN