Parametric results for: sit9365ac-1b2-30e212.5000... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit9365ac1b230e212500000
Select parts from the table below to compare.
Compare
Compare
SIT9365AC-1B2-30E212.500000X
SiTime Corporation
Check for Price Yes Active 212.5 MHz 25 % 50 OHM 3 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 290 ps NO 290 ps 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 YES NICKEL PALLADIUM GOLD 3.3mm x 2.6mm x 0.9mm SITIME CORP compliant Clock
SIT9365AC-1B2-30E212.500000T
SiTime Corporation
Check for Price Yes Active 212.5 MHz 25 % 50 OHM 3 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 290 ps NO 290 ps 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 YES NICKEL PALLADIUM GOLD 3.3mm x 2.6mm x 0.9mm SITIME CORP compliant Clock QFN, 6 PIN
SiT9365AC-1B2-30E212.500000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT9365AC-1B2-30E212.500000Y
SiTime Corporation
Check for Price Yes Active 212.5 MHz 25 % 50 OHM 3 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 290 ps NO 290 ps 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 YES NICKEL PALLADIUM GOLD 3.3mm x 2.6mm x 0.9mm SITIME CORP compliant Clock
SIT9365AC-1B2-30E212.500000
SiTime Corporation
Check for Price Yes Active 212.5 MHz 25 % 50 OHM 3 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT 290 ps NO 290 ps 89 mA 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 6 SOLCC6,.1,43 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.9mm SITIME CORP compliant Clock QFN, 6 PIN SiTime