Parametric results for: sit9365ac-1b1-33e300.0000... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit9365ac1b133e300000000
Select parts from the table below to compare.
Compare
Compare
SiT9365AC-1B1-33E300.000000
SiTime Corporation
Check for Price Buy Active unknown Clock SiTime
SIT9365AC-1B1-33E300.000000Y
SiTime Corporation
Check for Price Buy Yes Active 300 MHz 20 % 50 OHM 3.3 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 290 ps NO 290 ps 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 YES NICKEL PALLADIUM GOLD 3.3mm x 2.6mm x 0.9mm compliant Clock SITIME CORP
SIT9365AC-1B1-33E300.000000
SiTime Corporation
Check for Price Buy Yes Active 300 MHz 20 % 50 OHM 3.3 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT 290 ps NO 290 ps 89 mA 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 6 SOLCC6,.1,43 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.9mm compliant Clock SiTime SITIME CORP QFN, 6 PIN
SIT9365AC-1B1-33E300.000000X
SiTime Corporation
Check for Price Buy Yes Active 300 MHz 20 % 50 OHM 3.3 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 290 ps NO 290 ps 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 YES NICKEL PALLADIUM GOLD 3.3mm x 2.6mm x 0.9mm compliant Clock SITIME CORP QFN-6
SIT9365AC-1B1-33E300.000000T
SiTime Corporation
Check for Price Buy Yes Active 300 MHz 20 % 50 OHM 3.3 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 290 ps NO 290 ps 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 YES NICKEL PALLADIUM GOLD 3.3mm x 2.6mm x 0.9mm compliant Clock SITIME CORP