Filter Your Search
1 - 1 of 1 results
|
SIT9120AI-2D2-33E133.333000Y
SiTime Corporation
|
Check for Price | Yes | Active | 133.333 MHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 600 ps | NO | 600 ps | 55 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | SITIME CORP | DILCC6,.2 | compliant | Clock | 82.617 | 3.96 | 327.16332 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-01-23 | 94 | YES | 1333-86-4, 7440-02-0 | DRC Conflict Free | CMRT V6.22 | [object Object] |