Parametric results for: sit9120ai2bf25e166666600d under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit9120ai2bf25e166666600d
Select parts from the table below to compare.
Compare
Compare
SIT9120AI-2BF-25E166.666600D
SiTime Corporation
Check for Price Yes Yes Active 166.6666 MHz 10 % 100 OHM 2.5 V LVDS ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT 600 ps NO 600 ps 55 mA 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 PLASTIC SOLCC6,.1,45 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm SITIME CORP SOLCC6,.1,45 compliant Clock