Filter Your Search
1 - 1 of 1 results
|
SIT9120AI-2B2-25S148.500000T
SiTime Corporation
|
Check for Price | Yes | Active | 148.5 MHz | 25 % | 100 OHM | 2.5 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 600 ps | NO | 212.5 MHz | 25 MHz | 600 ps | 55 mA | 2.75 V | 2.25 V | 55/45 % | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.1,45 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock |