Filter Your Search
1 - 5 of 5 results
|
SIT9120AI-1B1-25E150.000000
SiTime Corporation
|
Check for Price | Yes | Active | 150 MHz | 20 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | NO | 500 ps | 69 mA | 2.75 V | 2.25 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC | SOLCC6,.1,45 | YES | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | ||||||
|
SIT9120AI-1B1-25E150.000000E
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 150 MHz | 20 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | NO | 500 ps | 69 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC | SOLCC6,.1,45 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | SOLCC6,.1,45 | ||||
|
SiT9120AI-1B1-25E150.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||||
|
SIT9120AI-1B1-25E150.000000D
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 150 MHz | 20 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | NO | 500 ps | 69 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC | SOLCC6,.1,45 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | SOLCC6,.1,45 | ||||
|
SIT9120AI-1B1-25E150.000000G
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 150 MHz | 20 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | NO | 500 ps | 69 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC | SOLCC6,.1,45 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | SOLCC6,.1,45 |