Filter Your Search
1 - 1 of 1 results
|
SIT9120AC-1D1-33S106.250000T
SiTime Corporation
|
Check for Price | Yes | Active | 106.25 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | NO | 500 ps | 69 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | SITIME CORP | compliant | Clock |