Filter Your Search
1 - 1 of 1 results
|
SIT9003AC-33-18SD-12.00000T
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 12 MHz | 50 % | 15 pF | 1.8 V | LVCMOS/TTL | STANDBY; ENABLE/DISABLE FUNCTION; TR | 2.5 ns | NO | 2.5 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock |