Filter Your Search
1 - 7 of 7 results
|
SIT9003AC-13-33DD-27.000000T
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 27 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | unknown | Clock | |||||||
|
SIT9003AC-13-33DD-27.00000T
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 27 MHz | 50 % | 15 pF | 3.3 V | LVCMOS/TTL | TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock | |||||||
|
SiT9003AC-13-33DD-27.00000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | ||||||||||||||||||||||||||||
|
SIT9003AC-13-33DD-27.000000X
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 27 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | unknown | Clock | |||||||
|
SIT9003AC-13-33DD-27.000000Y
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 27 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | unknown | Clock | |||||||
|
SIT9003AC-13-33DD-27.00000X
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 27 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | SOLCC4,.1,43 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2mm x 0.75mm | SITIME CORP | compliant | Clock | ||
|
SIT9003AC-13-33DD-27.00000Y
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 27 MHz | 50 % | 15 pF | 3.3 V | LVCMOS/TTL | TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock |