Filter Your Search
1 - 1 of 1 results
|
SIT9001AC-84-33E4-66.35520Y
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 66.3552 MHz | 100 % | 15 pF | 3.3 V | FOGC CMOS | ENABLE/DISABLE FUNCTION | NO | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | NICKEL | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | DILCC4,.2,200 | compliant | Clock |