Filter Your Search
1 - 5 of 5 results
|
SIT9001AC-23-33D4-27.270000Y
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 27.27 MHz | 50 % | 15 pF | 3.3 V | CMOS | 1.5 ns | NO | 9 mA | 1.5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||||
|
SIT9001AC-23-33D4-27.27000T
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 27.27 MHz | 50 % | 15 pF | 3.3 V | FOGC CMOS | NO | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||||||
|
SIT9001AC-23-33D4-27.27000
SiTime Corporation
|
Check for Price | Not Recommended | 27.27 MHz | 50 % | 15 pF | 3.3 V | FOGC CMOS | NO | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | unknown | Clock | ||||||||||
|
SIT9001AC-23-33D4-27.270000T
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 27.27 MHz | 50 % | 15 pF | 3.3 V | CMOS | 1.5 ns | NO | 9 mA | 1.5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||||
|
SIT9001AC-23-33D4-27.27000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 27.27 MHz | 50 % | 15 pF | 3.3 V | FOGC CMOS | NO | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | DILCC4,.1,83 |