Filter Your Search
1 - 10 of 48 results
|
SIT8924BM-83-33E-20.000000
SiTime Corporation
|
Check for Price | Yes | Active | 20 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 4 mA | 3 ns | 4.8 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 1mm | SITIME CORP | PQFN, 4 PIN | compliant | Clock | SiTime | |||
|
SiT8924BM-83-33N-52.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||||
|
SIT8924BM-83-33E-8.000000X
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 8 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 4 mA | 2.5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 1.05mm | SITIME CORP | PQFN, 4 PIN | compliant | Clock | SiTime | |||
|
SIT8924BM-83-33E-40.000000T
SiTime Corporation
|
Check for Price | Yes | Active | 40 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 4 mA | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 1mm | SITIME CORP | PQFN, 4 PIN | compliant | Clock | |||||
|
SIT8924BM-83-33N-48.000000Y
SiTime Corporation
|
Check for Price | Yes | Active | 48 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 4 mA | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 1mm | SITIME CORP | PQFN, 4 PIN | compliant | Clock | |||||
|
SIT8924BM-83-33N-52.500000Y
SiTime Corporation
|
Check for Price | Yes | Active | 52.5 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 4 mA | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 1mm | SITIME CORP | PQFN, 4 PIN | compliant | Clock | |||||
|
SIT8924BM-83-33N-5.000000Y
SiTime Corporation
|
Check for Price | Yes | Active | 5 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 4 mA | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 1mm | SITIME CORP | PQFN, 4 PIN | compliant | Clock | |||||
|
SiT8924BM-83-33E-32.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||||
|
SIT8924BM-83-33E-20.000000X
SiTime Corporation
|
Check for Price | Yes | Active | 20 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 4 mA | 2.5 ns | 4.8 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 1.05mm | SITIME CORP | PQFN, 4 PIN | compliant | Clock | SiTime | |||
|
SIT8924BM-83-33N-12.000000Y
SiTime Corporation
|
Check for Price | Yes | Active | 12 MHz | 50 % | 15 pF | 3.3 V | LVCMOS/LVTTL | 3 ns | NO | 4 mA | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | AEC-Q100; MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 1.05mm | SITIME CORP | PQFN-4 | compliant | Clock |