Filter Your Search
1 - 10 of 332 results
|
SIT8924BM-81-30N-29.491200
SiTime Corporation
|
Check for Price Buy | Yes | Active | 29.4912 MHz | 20 % | 15 pF | 3 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 4 mA | 3 ns | 3.3 V | 2.7 V | 55/45 % | e4 | 125 °C | -55 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 1mm | SITIME CORP | PQFN, 4 PIN | compliant | Clock | |||
|
SIT8924BM-81-33E-48.000000
SiTime Corporation
|
Check for Price Buy | Yes | Active | 48 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 4 mA | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 1mm | SITIME CORP | PQFN, 4 PIN | compliant | Clock | |||
|
SIT8924BM-81-28N-29.491200
SiTime Corporation
|
Check for Price Buy | Yes | Active | 29.4912 MHz | 20 % | 15 pF | 2.8 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 3 mA | 3 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 125 °C | -55 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 1mm | SITIME CORP | PQFN, 4 PIN | compliant | Clock | |||
|
SIT8924BM-81-33S-1.000000
SiTime Corporation
|
Check for Price Buy | Yes | Active | 1 MHz | 20 % | 15 pF | 3.3 V | LVCMOS/LVTTL | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 4 mA | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | AEC-Q100; MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 1.05mm | SITIME CORP | PQFN-4 | compliant | Clock | |||
|
SIT8924BM-81-25S-9.830000
SiTime Corporation
|
Check for Price Buy | Yes | Active | 9.83 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 3 mA | 3 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 125 °C | -55 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 1mm | SITIME CORP | PQFN, 4 PIN | compliant | Clock | |||
|
SIT8924BM-81-25S-26.000000
SiTime Corporation
|
Check for Price Buy | Yes | Active | 26 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 3 mA | 3 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 125 °C | -55 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 1mm | SITIME CORP | PQFN, 4 PIN | compliant | Clock | |||
|
SIT8924BM-81-XXE-29.491200
SiTime Corporation
|
Check for Price Buy | Yes | Active | 29.4912 MHz | 20 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 125 °C | -55 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 1mm | SITIME CORP | PQFN, 4 PIN | compliant | Clock | |||||
|
SIT8924BM-81-25E-20.000000
SiTime Corporation
|
Check for Price Buy | Yes | Active | 20 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 3 mA | 3 ns | 4.8 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 125 °C | -55 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 1mm | SITIME CORP | PQFN, 4 PIN | compliant | Clock | ||
|
SIT8924BM-81-18S-26.000000
SiTime Corporation
|
Check for Price Buy | Yes | Active | 26 MHz | 20 % | 15 pF | 1.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 125 °C | -55 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 1mm | SITIME CORP | PQFN, 4 PIN | compliant | Clock | |||
|
SIT8924BM-81-33S-20.000000
SiTime Corporation
|
Check for Price Buy | Yes | Active | 20 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 4 mA | 3 ns | 4.8 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 1mm | SITIME CORP | PQFN, 4 PIN | compliant | Clock |