Parametric results for: sit8924bi-33-30n-45.00000... under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit8924bi333
Select parts from the table below to compare.
Compare
Compare
SIT8924BI-33-33N-25.000000
SiTime Corporation
Check for Price Active 25 MHz 50 % 15 pF 3.3 V LVCMOS ALSO COMPATIBLE WITH LVTTL O/P 3 ns NO 4 mA 3 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12,94 YES Nickel/Palladium/Gold (Ni/Pd/Au) 5mm x 3.2mm x 0.8mm unknown Clock SiTime