Filter Your Search
1 - 2 of 2 results
|
SIT8924BI-23-33E-25.000000
SiTime Corporation
|
Check for Price | Yes | Active | 25 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 4 mA | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.8mm | SITIME CORP | PQFN, 4 PIN | compliant | Clock | |||
|
SIT8924BI-23-33S-25.000000
SiTime Corporation
|
Check for Price | Active | 25 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 4 mA | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.8mm | unknown | Clock | SiTime |