Filter Your Search
1 - 10 of 12 results
|
SiT8924BA-12-18N-25.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||||
|
SiT8924BA-12-18N-100.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | ||||||||||||||||||||||||||||||||
|
SIT8924BA-12-18N-20.000000
SiTime Corporation
|
Check for Price | Yes | Active | 20 MHz | 25 % | 15 pF | 1.8 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 4.5 mA | 1.98 V | 1.62 V | 55/45 % | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,1,49 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2mm x 0.8mm | compliant | Clock | SiTime | SITIME CORP | PQFN, 4 PIN | |||
|
SiT8924BA-12-18N-24.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||||
|
SIT8924BA-12-18N-24.000000
SiTime Corporation
|
Check for Price | Yes | Active | 24 MHz | 25 % | 15 pF | 1.8 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,1,49 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2mm x 0.8mm | compliant | Clock | SiTime | SITIME CORP | PQFN, 4 PIN | ||||
|
SIT8924BA-12-18N-26.000000
SiTime Corporation
|
Check for Price | Active | 26 MHz | 25 % | 15 pF | 1.8 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,1,49 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2mm x 0.8mm | unknown | Clock | SiTime | |||||||
|
SIT8924BA-12-18N-25.000000
SiTime Corporation
|
Check for Price | Yes | Active | 25 MHz | 25 % | 15 pF | 1.8 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,1,49 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2mm x 0.8mm | compliant | Clock | SiTime | SITIME CORP | PQFN, 4 PIN | ||||
|
SIT8924BA-12-18N-12.000000D
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 12 MHz | 25 % | 15 pF | 1.8 V | LVCMOS | AEC-Q100; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | compliant | Clock | SITIME CORP | ||||||||||
|
SIT8924BA-12-18N-24.000000G
SiTime Corporation
|
Check for Price | Yes | Active | 24 MHz | 25 % | 15 pF | 1.8 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 2 mA | 3 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,1,49 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.8mm | compliant | Clock | SITIME CORP | PQFN, 4 PIN | |||||
|
SiT8924BA-12-18N-20.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |