Parametric results for: sit8924aa-72-33n-16.00000... under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit8924aa7233n16000000e
Select parts from the table below to compare.
Compare
Compare
SIT8924AA-72-33N-16.000000E
SiTime Corporation
Check for Price Yes Yes Not Recommended 16 MHz 25 % 15 pF 3.3 V LVCMOS AEC-Q100; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR NO 3.63 V 2.97 V 55/45 % e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.0mm x 1.6mm x 0.75mm SITIME CORP compliant Clock