Parametric results for: sit8920am-23-33e-12.28800... under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sit8920am2333e12288000
Select parts from the table below to compare.
Compare
Compare
SIT8920AM-23-33E-12.288000D
SiTime Corporation
Check for Price Yes Yes Not Recommended 12.288 MHz 50 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 2.63 V 2.97 V 55/45 % e4 125 °C -55 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SIT8920AM-23-33E-12.288000E
SiTime Corporation
Check for Price Yes Yes Not Recommended 12.288 MHz 50 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 2.63 V 2.97 V 55/45 % e4 125 °C -55 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SiT8920AM-23-33E-12.288000
SiTime Corporation
Check for Price Active unknown Clock SiTime