Parametric results for: sit8918ba-73-33e-4.00000 under XO

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: sit8918ba7333e400000
Select parts from the table below to compare.
Compare
Select Parts Part Number
SIT8918BA-73-33E-4.000000
SiTime Corporation
SIT8918BA-73-33E-4.000000G
SiTime Corporation
Most Relevant Technical Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Operating Frequency-Nom Frequency Stability Output Load
Supply Voltage-Nom Oscillator Type
Additional Feature
Fall Time-Max
Frequency Adjustment-Mechanical
Output Low Current-Max
Rise Time-Max
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Symmetry-Max
Operating Temperature-Max
Operating Temperature-Min
Mounting Feature
Number of Terminals
Package Equivalence Code
Surface Mount
Physical Dimension
Reach Compliance Code
Feature
Samacsys Manufacturer
Ihs Manufacturer
Active unknown Clock SiTime
Yes Active 4 MHz 50 % 15 pF 3.3 V LVCMOS/LVTTL ENABLE/DISABLE FUNCTION 2 ns NO 4 mA 2 ns 4.7 mA 3.63 V 2.97 V 55/45 % 125 °C -40 °C SURFACE MOUNT 4 SOLCC4,.08,37 YES 2.0mm x 1.6mm x 0.75mm unknown Clock SITIME CORP
Compare
SIT8918BA-73-33E-4.000000
SiTime Corporation
Check for Price Buy Active unknown Clock SiTime
SIT8918BA-73-33E-4.000000G
SiTime Corporation
Check for Price Buy Yes Active 4 MHz 50 % 15 pF 3.3 V LVCMOS/LVTTL ENABLE/DISABLE FUNCTION 2 ns NO 4 mA 2 ns 4.7 mA 3.63 V 2.97 V 55/45 % 125 °C -40 °C SURFACE MOUNT 4 SOLCC4,.08,37 YES 2.0mm x 1.6mm x 0.75mm unknown Clock SITIME CORP