Filter Your Search
1 - 1 of 1 results
|
SIT8918AE-12-18E-50.000000D
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 50 MHz | 25 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock |