Filter Your Search
1 - 1 of 1 results
|
SIT8256AI-82-28E-156.261718X
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 156.2617 MHz | 25 % | 15 pF | 2.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock |