Filter Your Search
1 - 1 of 1 results
|
SIT8256AI-31-25S-156.250000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 156.25 MHz | 20 % | 15 pF | 2.5 V | LVCMOS/TTL | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock |