Filter Your Search
1 - 4 of 4 results
|
SIT8225AI-82-28E-25.000625Y
SiTime Corporation
|
$1.3540 | Yes | Yes | Not Recommended | 25.0006 MHz | 25 % | 15 pF | 2.8 V | LVCMOS/TTL | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | ||
|
SIT8225AI-82-28E-25.000625X
SiTime Corporation
|
$1.6524 | Yes | Yes | Not Recommended | 25.0006 MHz | 25 % | 15 pF | 2.8 V | LVCMOS/TTL | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | ||
|
SIT8225AI-82-28E-25.000625
SiTime Corporation
|
Check for Price | Active | 25.0006 MHz | 25 % | 15 pF | 2.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | ||||||
|
SIT8225AI-82-28E-25.000625T
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 25.0006 MHz | 25 % | 15 pF | 2.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | unknown | Clock |