Filter Your Search
1 - 1 of 1 results
|
SIT8209AI-81-28E-100.000000T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 100 MHz | 20 % | 15 pF | 2.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock |