Parametric results for: sit8209ai-g1-25s-156.2500... under XO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sit8209aig125s156250000
Select parts from the table below to compare.
Compare
Compare
SiT8209AI-G1-25S-156.250000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT8209AI-G1-25S-156.250000Y
SiTime Corporation
Check for Price Yes Yes Active 156.25 MHz 20 % 15 pF 2.5 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.7mm x 2.4mm x 0.75mm compliant Clock SITIME CORP
SIT8209AI-G1-25S-156.250000X
SiTime Corporation
Check for Price Yes Yes Active 156.25 MHz 20 % 15 pF 2.5 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.7mm x 2.4mm x 0.75mm compliant Clock SITIME CORP
SIT8209AI-G1-25S-156.250000T
SiTime Corporation
Check for Price Yes Yes Active 156.25 MHz 20 % 15 pF 2.5 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.7mm x 2.4mm x 0.75mm compliant Clock SITIME CORP