Parametric results for: sit8209acgf18e166660000x under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit8209acgf18e166660000x
Select parts from the table below to compare.
Compare
Compare
SIT8209AC-GF-18E-166.660000X
SiTime Corporation
Check for Price Yes Yes Active 166.66 MHz 10 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT 2 ns NO 2 ns 1.89 V 1.71 V 60/40 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.7mm x 2.4mm x 0.75mm SITIME CORP compliant Clock