Parametric results for: sit8209acg125e166000000x under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit8209acg125e166000000x
Select parts from the table below to compare.
Compare
Compare
SIT8209AC-G1-25E-166.000000X
SiTime Corporation
Check for Price Yes Yes Active 166 MHz 20 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 2.75 V 2.25 V 60/40 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.7mm x 2.4mm x 0.75mm SITIME CORP compliant Clock