Parametric results for: sit8209ac8f25e212500000x under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit8209ac8f25e212500000x
Select parts from the table below to compare.
Compare
Compare
SIT8209AC-8F-25E-212.500000X
SiTime Corporation
Check for Price Yes Yes Active 212.5 MHz 10 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT 2 ns NO 2 ns 2.75 V 2.25 V 60/40 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock