Filter Your Search
1 - 1 of 1 results
|
SIT8209AC-83-33S-148.500000X
SiTime Corporation
|
$2.6010 | Yes | Yes | Active | 148.5 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock |