Filter Your Search
1 - 1 of 1 results
|
SIT8209AC-2F-28E-98.304000X
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 98.304 MHz | 10 % | 15 pF | 2.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock |