Filter Your Search
1 - 4 of 4 results
|
SiT8209AC-8F-18E-106.250000
SiTime Corporation
|
Check for Price Buy | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||
|
SIT8209AC-8F-18E-106.250000Y
SiTime Corporation
|
Check for Price Buy | Yes | Yes | Active | 106.25 MHz | 10 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | compliant | Clock | SITIME CORP | |||
|
SIT8209AC-8F-18E-106.250000X
SiTime Corporation
|
Check for Price Buy | Yes | Yes | Active | 106.25 MHz | 10 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | compliant | Clock | SITIME CORP | |||
|
SIT8209AC-8F-18E-106.250000T
SiTime Corporation
|
Check for Price Buy | Yes | Yes | Active | 106.25 MHz | 10 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | compliant | Clock | SITIME CORP |