Parametric results for: sit8209ac-81-25s-166.6666... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit8209ac8125s166666660
Select parts from the table below to compare.
Compare
Compare
SIT8209AC-81-25S-166.666660Y
SiTime Corporation
Check for Price Yes Yes Active 166.6667 MHz 20 % 15 pF 2.5 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 2.75 V 2.25 V 60/40 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock
SIT8209AC-81-25S-166.666660
SiTime Corporation
Check for Price Active 166.6667 MHz 20 % 15 pF 2.5 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 2 ns 2.75 V 2.25 V 60/40 % 70 °C -20 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock SiTime
SIT8209AC-81-25S-166.666660T
SiTime Corporation
Check for Price Yes Yes Active 166.6667 MHz 20 % 15 pF 2.5 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 2.75 V 2.25 V 60/40 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock
SIT8209AC-81-25S-166.666660X
SiTime Corporation
Check for Price Yes Yes Active 166.6667 MHz 20 % 15 pF 2.5 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 2.75 V 2.25 V 60/40 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock
SiT8209AC-81-25S-166.666660
SiTime Corporation
Check for Price Active unknown Clock SiTime