Filter Your Search
1 - 1 of 1 results
|
SIT8208AI-G3-18E-16.367667Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 16.3677 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.7mm x 2.4mm x 0.75mm | SITIME CORP | compliant | Clock |