Parametric results for: sit8208ai3128s31250000x under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit8208ai3128s31250000x
Select parts from the table below to compare.
Compare
Compare
SIT8208AI-31-28S-31.250000X
SiTime Corporation
Check for Price Yes Yes Active 31.25 MHz 20 % 15 pF 2.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.75mm SITIME CORP compliant Clock