Parametric results for: sit8208ai3118s77760000x under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit8208ai3118s77760000x
Select parts from the table below to compare.
Compare
Compare
SIT8208AI-31-18S-77.760000X
SiTime Corporation
Check for Price Yes Yes Active 77.76 MHz 20 % 15 pF 1.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 1.89 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.75mm SITIME CORP compliant Clock SiTime