Filter Your Search
1 - 5 of 5 results
|
SiT8208AI-83-25S-25.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||
|
SIT8208AI-83-25S-25.000000
SiTime Corporation
|
Check for Price | Yes | Active | 25 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 6 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 0.9mm | compliant | Clock | SiTime | SITIME CORP | ||||
|
SIT8208AI-83-25S-25.000000T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 25 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 6 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | compliant | Clock | SITIME CORP | DILCC4,.2,200 | |||
|
SIT8208AI-83-25S-25.000000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 25 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 6 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | compliant | Clock | SITIME CORP | DILCC4,.2,200 | |||
|
SIT8208AI-83-25S-25.000000X
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 25 MHz | 50 % | 15 pF | 2.5 V | LVCMOS/LVTTL | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 6 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | compliant | Clock | SITIME CORP | DILCC4,.2,200 |