Filter Your Search
1 - 1 of 1 results
|
SIT8208AI-31-33E-25.250631T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 25.2506 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock |