Parametric results for: sit8208acg233e10000000x under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit8208acg233e10000000x
Select parts from the table below to compare.
Compare
Compare
SIT8208AC-G2-33E-10.000000X
SiTime Corporation
Check for Price Yes Yes Active 10 MHz 25 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.7mm x 2.4mm x 0.75mm SITIME CORP compliant Clock