Filter Your Search
1 - 1 of 1 results
|
SIT8208AC-G1-33S-6.000000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 6 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 6 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.11,49 | YES | NICKEL PALLADIUM GOLD | 2.7mm x 2.4mm x 0.75mm | SITIME CORP | SOLCC4,.11,49 | compliant | Clock |