Filter Your Search
1 - 1 of 1 results
|
SIT8208AC-8F-18E-12.800000X
SiTime Corporation
|
$3.6184 | Yes | Yes | Active | 12.8 MHz | 10 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock |