Filter Your Search
1 - 1 of 1 results
|
SIT8208AC-82-33E-7.372800X
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 7.3728 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock |