Filter Your Search
1 - 1 of 1 results
|
SIT8208AC-82-28E-33.333000T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 33.333 MHz | 25 % | 15 pF | 2.8 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 6 mA | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | SITIME CORP | DILCC4,.2,200 | compliant | Clock |