Filter Your Search
1 - 1 of 1 results
|
SIT8208AC-3F-18E-16.368000T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 16.368 MHz | 10 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock |