Filter Your Search
1 - 1 of 1 results
|
SIT8208AC-2F-25S-33.333000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 33.333 MHz | 10 % | 15 pF | 2.5 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 6 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | DILCC4,.1,83 | compliant | Clock |