Parametric results for: sit8208ac2328e20000000x under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit8208ac2328e20000000x
Select parts from the table below to compare.
Compare
Compare
SIT8208AC-23-28E-20.000000X
SiTime Corporation
Check for Price Yes Yes Active 20 MHz 50 % 15 pF 2.8 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock