Parametric results for: sit8208ac2228s12000000x under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit8208ac2228s12000000x
Select parts from the table below to compare.
Compare
Compare
SIT8208AC-22-28S-12.000000X
SiTime Corporation
Check for Price Yes Yes Active 12 MHz 25 % 15 pF 2.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock