Filter Your Search
1 - 4 of 4 results
|
SIT8208AC-GF-18S-33.333000X
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 33.333 MHz | 10 % | 15 pF | 1.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 3 mA | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.11,49 | YES | NICKEL PALLADIUM GOLD | 2.7mm x 2.4mm x 0.75mm | SITIME CORP | SOLCC4,.11,49 | compliant | Clock | |||
|
SIT8208AC-GF-18S-33.333000T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 33.333 MHz | 10 % | 15 pF | 1.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 3 mA | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.11,49 | YES | NICKEL PALLADIUM GOLD | 2.7mm x 2.4mm x 0.75mm | SITIME CORP | SOLCC4,.11,49 | compliant | Clock | |||
|
SiT8208AC-GF-18S-33.333000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||
|
SIT8208AC-GF-18S-33.333000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 33.333 MHz | 10 % | 15 pF | 1.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 3 mA | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.11,49 | YES | NICKEL PALLADIUM GOLD | 2.7mm x 2.4mm x 0.75mm | SITIME CORP | SOLCC4,.11,49 | compliant | Clock |