Parametric results for: sit8208ac-8f-18e-38.88000... under XO

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: sit8208ac8f18e38
Select parts from the table below to compare.
Compare
Compare
SIT8208AC-8F-18E-38.400000Y
SiTime Corporation
Check for Price Yes Yes Active 38.4 MHz 10 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 1.89 V 1.71 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock
SIT8208AC-8F-18E-38.400000T
SiTime Corporation
Check for Price Yes Yes Active 38.4 MHz 10 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 1.89 V 1.71 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock
SIT8208AC-8F-18E-38.000000T
SiTime Corporation
Check for Price Yes Yes Active 38 MHz 10 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 1.89 V 1.71 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock
SIT8208AC-8F-18E-38.000000Y
SiTime Corporation
Check for Price Yes Yes Active 38 MHz 10 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; TR 2 ns NO 2 ns 1.89 V 1.71 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock
SiT8208AC-8F-18E-38.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT8208AC-8F-18E-38.400000X
SiTime Corporation
Check for Price Yes Yes Active 38.4 MHz 10 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 1.89 V 1.71 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock
SIT8208AC-8F-18E-38.000000X
SiTime Corporation
Check for Price Yes Yes Active 38 MHz 10 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION 2 ns NO 2 ns 1.89 V 1.71 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock
SiT8208AC-8F-18E-38.400000
SiTime Corporation
Check for Price Active unknown Clock SiTime