Parametric results for: sit8208ac-3f-28e-74.17582... under XO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sit8208ac3f28e74175824
Select parts from the table below to compare.
Compare
Compare
SIT8208AC-3F-28E-74.175824T
SiTime Corporation
Check for Price Yes Yes Active 74.1758 MHz 10 % 15 pF 2.8 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.75mm SITIME CORP compliant Clock
SIT8208AC-3F-28E-74.175824X
SiTime Corporation
Check for Price Yes Yes Active 74.1758 MHz 10 % 15 pF 2.8 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.75mm SITIME CORP compliant Clock
SiT8208AC-3F-28E-74.175824
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT8208AC-3F-28E-74.175824Y
SiTime Corporation
Check for Price Yes Yes Active 74.1758 MHz 10 % 15 pF 2.8 V LVCMOS ENABLE/DISABLE FUNCTION; TR 2 ns NO 2 ns 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.75mm SITIME CORP compliant Clock